NDR-75-24 | MEAN WELL
Power supply, 24 to 28 VDC, 3.2 A, 76 W, NDR-75-24
Unit Price (€ / pc.)
41.1740 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
41.17 € *
Price list
Quantity
Price per unit*
1 pcs.
41.1740 €
5 pcs.
38.6988 €
50 pcs.
34.2601 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power supply, NDR-75-24, MEAN WELL
NDR-75-24 is an economical, ultra-slim 75 W DIN rail power supply. The housing is only 32 mm wide, which allows space savings in cabinets. This unit is suitable for the entire input range from 90 VAC to 264 VAC. With an efficiency of up to 89%, it can operate at an ambient temperature between -20°C and 70°C under air convection.
Features
- Universal AC input/full range
- Protection functions: Short circuit, overload, overvoltage, overtemperature
- Cooling by free air convection
- 100% full load burn-in test
Applications
- Industrial control system
- Equipment for semiconductor manufacturing
- Factory automation
- Electro-mechanical device
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 24 bis 28 VDC | |
Ausgangsstrom | 3.2 A | |
Breite | 32 mm | |
Eingangsspannungsbereich | 90-264 VAC, 127-370 VDC | |
Höhe | 125.2 mm | |
Leistung | 76 W | |
Tiefe | 102 mm | |
Wirkungsgrad | 88 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85043180 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |