SDR-120-24 | MEAN WELL

Power supply, 24 to 28 VDC, 5 A, 120 W, SDR-120-24

Order No.: 62C1559
EAN: 4099891286200
MPN:
SDR-120-24
Series: SDR-120
SDR-120-24 MEAN WELL DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
87.2865 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
87.29 € *
Price list
Quantity
Price per unit*
1 pcs.
87.2865 €
5 pcs.
82.0386 €
50 pcs.
72.6138 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, SDR-120-24, MEAN WELL

AC-DC Industrial DIN rail power supply, output 24 VDC at 5 A, metal housing, ultra slim width 40 mm.

Features

  • High efficiency 91% and low power dissipation
  • 150 % peak load capacity
  • Built-in active PFC function
  • Protection functions: Short circuit, overload, overvoltage, overtemperature
  • Cooling by free air convection
  • Built-in DC OK relay contact
  • 100 % full load burn-in test
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 24 bis 28 VDC
Ausgangsstrom 5 A
Breite 40 mm
Eingangsspannungsbereich 88-264 VAC, 124-370 VDC
Höhe 125.2 mm
Leistung 120 W
Tiefe 113.5 mm
Wirkungsgrad 91 %
Logistics
Ursprungsland CN
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes