SDR-240-24 | MEAN WELL
Power supply, 24 to 28 VDC, 10 A, 240 W, SDR-240-24
Unit Price (€ / pc.)
140.2415 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
140.24 € *
Price list
Quantity
Price per unit*
1 pcs.
140.2415 €
3 pcs.
136.0289 €
10 pcs.
131.3522 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power supply, SDR-240-24, MEAN WELL
AC-DC Industrial DIN rail power supply, output 24 VDC at 10 A, metal housing, ultra slim width 63 mm.
Features
- High efficiency 94 % and low power dissipation
- Built-in active PFC function
- Protection functions: Short circuit, overload, overvoltage, overtemperature
- Cooling by free air convection
- Built-in DC OK relay contact
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 24 bis 28 VDC | |
Ausgangsstrom | 10 A | |
Breite | 63 mm | |
Eingangsspannungsbereich | 88-264 VAC, 124-370 VDC | |
Höhe | 125.2 mm | |
Leistung | 240 W | |
Tiefe | 113.5 mm | |
Wirkungsgrad | 94 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85043180 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |