SDR-480P-48 | MEAN WELL
Power supply, 48 to 55 VDC, 10 A, 480 W, SDR-480P-48
Unit Price (€ / pc.)
229.8604 € *
Available: 0 pcs.
Leadtime: On Request **
Power supply, SDR-480P-48, MEAN WELL
AC-DC Industrial DIN rail power supply, output 48 VDC at 10 A, metal housing, ultra slim width 85.5 mm, parallel function.
Features
- Current sharing up to 3840 W (7+1)
- High efficiency 94 % and low power dissipation
- 150 % peak load capacity
- Built-in active PFC function
- Protection functions: Short circuit, overload, overvoltage, overtemperature
- Built-in constant current limiting circuit
- 100 % full load burn-in test
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 48 bis 55 VDC | |
Ausgangsstrom | 10 A | |
Breite | 85.5 mm | |
Eingangsspannungsbereich | 90-264 VAC, 127-370 VDC | |
Höhe | 125.2 mm | |
Leistung | 480 W | |
Tiefe | 128.5 mm | |
Wirkungsgrad | 94 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85043180 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |