TDR-480-24 | MEAN WELL
Power supply, 24 to 28 VDC, 20 A, 480 W, TDR-480-24
Unit Price (€ / pc.)
149.3569 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
149.36 € *
Price list
Quantity
Price per unit*
1 pcs.
149.3569 €
3 pcs.
144.8825 €
10 pcs.
139.8964 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power supply, TDR-480-24, MEAN WELL
TDR-480-24 is an economical, slim 480 W DIN rail power supply. The case is 85.5 mm wide, which allows space savings in cabinets. This unit is suitable for the full input range of 340 VAC to 550 VAC. With an efficiency of up to 93%, it can operate at an ambient temperature between -20 °C and 70 °C under air convection.
Features
- Built-in active PFC function
- High efficiency 93% and lower power loss
- Protection functions: Short circuit, overload, overvoltage, overtemperature
- Cooling by free air convection
- Built-in constant current limiting circuit
- Optional DC OK relay contact
Applications
- Industrial control system
- Equipment for semiconductor manufacturing
- Factory automation
- Electro-mechanical device
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 bis 28 VDC | |
Output current | 20 A | |
Width | 85.5 mm | |
Input voltage AC | 340-550 VAC, 480-780 VDC | |
Height | 125.2 mm | |
Power | 480 W | |
Depth | 128.5 mm | |
efficiency | 92.5 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |