GE12I12-P1J | MEAN WELL
Plug-in power supply unit, 12 VDC, 1 A, 12 W, GE12I12-P1J
Abgekündigt
Unit Price (€ / pc.)
17.9095 € *
Available: 3 pcs.
Leadtime: On Request **
Power supply, GE12I12-P1J, MEAN WELL
Features
- Interchangeable AC plug
- No load power consumption <0.075 W
- Fully enclosed plastic case
- LED indicator for power on
Technical specifications
Number of outputs | 1 | |
Output current | 1 A | |
Output voltage DC | 12 VDC | |
Input voltage AC | 90-264 VAC/135-370 VDC | |
Power | 12 W | |
efficiency | 84 % | |
Length | 70.7 mm | |
Width | 40 mm | |
Height | 38.8 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |