GE24I48-P1J | MEAN WELL
Plug-in power supply unit, 48 VDC, 500 mA, 24 W, GE24I48-P1J
Abgekündigt
Unit Price (€ / pc.)
25.7397 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
25.74 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7397 €
5 pcs.
24.1927 €
15 pcs.
23.2645 €
50 pcs.
22.2530 €
150 pcs.
21.3248 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power supply, GE24I48-P1J, MEAN WELL
Features
- Interchangeable AC plug
- No load power consumption <0.075 W
- Fully enclosed plastic case
- LED indicator for power on
Technical specifications
Number of outputs | 1 | |
Output current | 500 mA | |
Output voltage DC | 48 VDC | |
Input voltage AC | 90-264 VAC/135-370 VDC | |
Power | 24 W | |
efficiency | 89 % | |
Length | 81 mm | |
Width | 43 mm | |
Height | 40.5 mm |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |