GEM30I12-P1J | MEAN WELL

Plug-in power supply unit, 12 VDC, 2.5 A, 30 W, GEM30I12-P1J

Order No.: 62C1066
EAN: 4099891291853
MPN:
GEM30I12-P1J
Series: GEM30I
GEM30I12-P1J MEAN WELL Plug-In Power Supplies
Image may differ

Abgekündigt

Unit Price (€ / pc.)
47.1478 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
47.15 € *
Price list
Quantity
Price per unit*
1 pcs.
47.1478 €
5 pcs.
44.3275 €
15 pcs.
42.6139 €
50 pcs.
40.7337 €
150 pcs.
39.0320 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, GEM30I12-P1J, MEAN WELL

Features

  • Interchangeable AC plug
  • No load power consumption <0.1 W
  • Fully enclosed plastic case
  • Extremely low leakage current
Technical specifications
Number of outputs 1
Output current 2.5 A
Output voltage DC 12 VDC
Input voltage AC 80-264 VAC/113-370 VDC
Power 30 W
efficiency 87 %
Length 75.5 mm
Width 39.1 mm
Height 56.2 mm
Logistics
Country of origin TW
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes