GS06E-3P1J | MEAN WELL

Plug-in power supply unit, 12 VDC, 500 mA, 6 W, GS06E-3P1J

Order No.: 62C1091
EAN: 4099891292003
MPN:
GS06E-3P1J
Series: GS06E
GS06E-3P1J MEAN WELL Plug-In Power Supplies
Image may differ

Abgekündigt

Unit Price (€ / pc.)
19.6350 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
19.64 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6350 €
10 pcs.
17.2788 €
100 pcs.
15.1606 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 1
Output current 500 mA
Output voltage DC 12 VDC
Input voltage AC 90-264 VAC/127-370 VDC
Power 6 W
efficiency 77 %
Length 32 mm
Width 66 mm
Height 42.5 mm
Logistics
Country of origin TW
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes