GS15E-2P1J | MEAN WELL
Plug-in power supply unit, 9 VDC, 1.66 A, 15 W, GS15E-2P1J
Unit Price (€ / pc.)
27.7865 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.79 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7865 €
5 pcs.
26.1205 €
50 pcs.
23.1217 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power supply unit, GS15E-2P1J, MEANWELL
The Mean Well GSxxE series offers low no-load power supplies ˂0.3W, this plug-in power supply also complies with energy saving regulations such as ErP Level 2 and EISA 2007. The Mean Well 2-pin Euro plug-in power supply is a Class II power supply and is supplied in a fully sealed plastic case. The GSxxE has TUV, CB and CE certifications that guarantee safety for various applications that require low no-load power consumption.
Features
- Energy-saving power supply units with 2-pin Euro plug
- Power consumption without load < 0.3 W
- Complies with EISA 2007 (Law on Independence and Security in the Energy Sector)
Technical specifications
Number of outputs | 1 | |
Output current | 1.66 A | |
Output voltage DC | 9 VDC | |
Input voltage AC | 90-264 VAC/135-370 VDC | |
Power | 15 W | |
efficiency | 85 % | |
Length | 34 mm | |
Width | 71 mm | |
Height | 50 mm |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |