GS15E-3P1J | MEAN WELL
Plug-in power supply unit, 12 VDC, 1.25 A, 15 W, GS15E-3P1J
Unit Price (€ / pc.)
27.7865 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
27.79 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7865 €
5 pcs.
26.1205 €
50 pcs.
23.1217 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs | 1 | |
Output current | 1.25 A | |
Output voltage DC | 12 VDC | |
Input voltage AC | 90-264 VAC/135-370 VDC | |
Power | 15 W | |
efficiency | 76 % | |
Length | 34 mm | |
Width | 71 mm | |
Height | 50 mm |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |