GSM18E12-P1J | MEAN WELL
Plug-in power supply unit, 12 VDC, 1.5 A, 18 W, GSM18E12-P1J
Unit Price (€ / pc.)
23.7881 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.79 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7881 €
5 pcs.
22.5981 €
10 pcs.
21.4795 €
50 pcs.
20.4085 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power supply, GSM18E12-P1J, MEAN WELL
Features
- Universal AC input
- 2 pole EURO plug
- No load power consumption <0.1 W
- Fully enclosed plastic case
- LED indicator for power on
Technical specifications
Number of outputs | 1 | |
Output current | 1.5 A | |
Output voltage DC | 12 VDC | |
Input voltage AC | 80-264 VAC/113-370 VDC | |
Power | 18 W | |
efficiency | 85 % | |
Length | 79 mm | |
Width | 54 mm | |
Height | 33 mm |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |