GSM18E15-P1J | MEAN WELL
Plug-in power supply unit, 15 VDC, 1.2 A, 18 W, GSM18E15-P1J
Unit Price (€ / pc.)
24.3950 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.40 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3950 €
5 pcs.
22.9313 €
50 pcs.
20.3014 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs | 1 | |
Output current | 1.2 A | |
Output voltage DC | 15 VDC | |
Input voltage AC | 80-264 VAC/113-370 VDC | |
Power | 18 W | |
efficiency | 85 % | |
Length | 79 mm | |
Width | 54 mm | |
Height | 33 mm |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |