GSM25E24-P1J | MEAN WELL

Plug-in power supply unit, 24 VDC, 1.04 A, 25 W, GSM25E24-P1J

Order No.: 62C1228
EAN: 4099891292362
MPN:
GSM25E24-P1J
Series: GSM25E
GSM25E24-P1J MEAN WELL Plug-In Power Supplies
Image may differ
Unit Price (€ / pc.)
24.9305 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.93 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9305 €
5 pcs.
23.4430 €
50 pcs.
20.7417 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 1
Output current 1.04 A
Output voltage DC 24 VDC
Input voltage AC 80-264 VAC/113-370 VDC
Power 25 W
efficiency 87 %
Length 79 mm
Width 54 mm
Height 33 mm
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes