GSM25E48-P1J | MEAN WELL

Plug-in power supply unit, 48 VDC, 520 mA, 25 W, GSM25E48-P1J

Order No.: 62C1229
EAN: 4099891292379
MPN:
GSM25E48-P1J
Series: GSM25E
GSM25E48-P1J MEAN WELL Plug-In Power Supplies
Image may differ
Unit Price (€ / pc.)
20.1705 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.17 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1705 €
10 pcs.
17.7548 €
100 pcs.
15.5652 €
200 pcs.
14.9583 €
500 pcs.
14.3633 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 1
Output current 520 mA
Output voltage DC 48 VDC
Input voltage AC 80-264 VAC/113-370 VDC
Power 25 W
efficiency 88 %
Length 79 mm
Width 54 mm
Height 33 mm
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes