GSM36E09-P1J | MEAN WELL

Plug-in power supply unit, 9 VDC, 4 A, 36 W, GSM36E09-P1J

Order No.: 62C1240
EAN: 4099891292409
MPN:
GSM36E09-P1J
Series: GSM36E
GSM36E09-P1J MEAN WELL Plug-In Power Supplies
Image may differ
Unit Price (€ / pc.)
17.9095 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.9095 €

Power supply, GSM36E09-P1J, MEAN WELL

Features

  • Universal AC input
  • 2 pole EURO plug
  • No load power consumption <0.1 W
  • Fully enclosed plastic case
  • LED indicator for power on
Technical specifications
Number of outputs 1
Output current 4 A
Output voltage DC 9 VDC
Input voltage AC 80-264 VAC/113-370 VDC
Power 36 W
efficiency 84 %
Length 79 mm
Width 54 mm
Height 33 mm
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes