GSM36E24-P1J | MEAN WELL

Plug-in power supply unit, 24 VDC, 1.5 A, 36 W, GSM36E24-P1J

Order No.: 62C1244
EAN: 4099891292447
MPN:
GSM36E24-P1J
Series: GSM36E
GSM36E24-P1J MEAN WELL Plug-In Power Supplies
Image may differ
Unit Price (€ / pc.)
31.6540 € *
Available: 36 pcs.
Leadtime: On Request **
Total Price:
31.65 € *
Price list
Quantity
Price per unit*
1 pcs.
31.6540 €
5 pcs.
29.7619 €
15 pcs.
28.6195 €
50 pcs.
27.3581 €
150 pcs.
26.2157 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply unit, GSM36E24-P1J, MEANWELL

Features

  • 24 V DC output voltage
  • For consumers up to max. 1500 mA
  • 36 W Power
  • Synchronized
Technical specifications
Number of outputs 1
Output current 1.5 A
Output voltage DC 24 VDC
Input voltage AC 80-264 VAC/113-370 VDC
Power 36 W
efficiency 87 %
Length 79 mm
Width 54 mm
Height 33 mm
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes