GST18E12-P1J | MEAN WELL

Plug-in power supply unit, 12 VDC, 1.5 A, 18 W, GST18E12-P1J

Order No.: 62C1323
EAN: 4099891292492
MPN:
GST18E12-P1J
Series: GST18E
GST18E12-P1J MEAN WELL Plug-In Power Supplies
Image may differ
Unit Price (€ / pc.)
21.0154 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.02 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0154 €
10 pcs.
18.4926 €
100 pcs.
16.2316 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 1
Output current 1.5 A
Output voltage DC 12 VDC
Input voltage AC 85-264 VAC
Power 18 W
efficiency 86 %
Length 79 mm
Width 54 mm
Height 33 mm
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes