GST18E24-P1J | MEAN WELL

Plug-in power supply unit, 24 VDC, 750 mA, 18 W, GST18E24-P1J

Order No.: 62C1326
EAN: 4099891292522
MPN:
GST18E24-P1J
Series: GST18E
GST18E24-P1J MEAN WELL Plug-In Power Supplies
Image may differ
Unit Price (€ / pc.)
21.0154 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.02 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0154 €
10 pcs.
18.4926 €
100 pcs.
16.2316 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 1
Output current 750 mA
Output voltage DC 24 VDC
Input voltage AC 85-264 VAC
Power 18 W
efficiency 88 %
Length 79 mm
Width 54 mm
Height 33 mm
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes