GST25E07-P1J | MEAN WELL

Plug-in power supply unit, 7.5 VDC, 2.93 A, 22 W, GST25E07-P1J

Order No.: 62C1353
EAN: 4099891292560
MPN:
GST25E07-P1J
Series: GST25E
GST25E07-P1J MEAN WELL Plug-In Power Supplies
Image may differ
Unit Price (€ / pc.)
21.3129 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.31 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3129 €
10 pcs.
18.7544 €
100 pcs.
16.4577 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 1
Output current 2.93 A
Output voltage DC 7,5 VDC
Input voltage AC 85-264 VAC
Power 22 W
efficiency 84.5 %
Length 79 mm
Width 54 mm
Height 33 mm
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes