GST36E12-P1J | MEAN WELL

Plug-in power supply unit, 12 VDC, 3 A, 36 W, GST36E12-P1J

Order No.: 62C1373
EAN: 4099891292669
MPN:
GST36E12-P1J
Series: GST36E
GST36E12-P1J MEAN WELL Plug-In Power Supplies
Image may differ
Unit Price (€ / pc.)
22.8242 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
22.82 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8242 €
5 pcs.
21.4557 €
50 pcs.
18.9924 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 1
Output current 3 A
Output voltage DC 12 VDC
Input voltage AC 85-264 VAC
Power 36 W
efficiency 87.5 %
Length 79 mm
Width 54 mm
Height 33 mm
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes