GST36E24-P1J | MEAN WELL

Plug-in power supply unit, 24 VDC, 1.5 A, 36 W, GST36E24-P1J

Order No.: 62C1374
EAN: 4099891292676
MPN:
GST36E24-P1J
Series: GST36E
GST36E24-P1J MEAN WELL Plug-In Power Supplies
Image may differ
Unit Price (€ / pc.)
25.2994 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
25.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.2994 €

Power supply, GST36E24-P1J, MEAN WELL

Features

  • Universal AC input
  • 2 pole EURO plug
  • No load power consumption <0.075 W
  • Fully enclosed plastic case
  • LED indicator for power on
Technical specifications
Number of outputs 1
Output current 1.5 A
Output voltage DC 24 VDC
Input voltage AC 85-264 VAC
Power 36 W
efficiency 88.5 %
Length 79 mm
Width 54 mm
Height 33 mm
Logistics
Country of origin CN
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes