NGE12E24-P1J | MEAN WELL

Plug-in power supply unit, 24 VDC, 625 mA, 15 W, NGE12E24-P1J

Order No.: 62C1138
EAN: 4021087100267
MPN:
NGE12E24-P1J
NGE12E24-P1J MEAN WELL Plug-In Power Supplies
Image may differ
Unit Price (€ / pc.)
11.781 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
141.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12 pcs.
11.781 €

Plug-in power supply, NGE12E24-P1J, MEAN WELL

15 W plug-in power supply with 5 plugs for Europe, USA, UK, Australia and China.

 

Technical specifications
Number of outputs 1
Output current 625 mA
Output voltage DC 24 VDC
Input voltage AC 80-264 VAC/113-370 VDC
Power 15 W
efficiency 88.5 %
Length 48 mm
Width 28 mm
Height 55 mm
Logistics
Country of origin TW
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes