SGA12E24-P1J | MEAN WELL

Plug-in power supply, 24 VDC, 500 mA, 12 W, SGA12E24-P1J

Order No.: 62C1431
EAN: 4099891292768
MPN:
SGA12E24-P1J
Series: SGA12E
SGA12E24-P1J MEAN WELL Plug-In Power Supplies
Image may differ

Abgekündigt

Unit Price (€ / pc.)
17.731 € *
Available: 21 pcs.
Leadtime: On Request **
Total Price:
17.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.731 €

Power supply, SGA12E24-P1J, MEAN WELL

Features

  • Ultra slim
  • Universal AC input
  • 2 pole EURO plug
  • No load power consumption <0.075 W
  • Fully enclosed plastic case
Technical specifications
Number of outputs 1
Output current 500 mA
Output voltage DC 24 VDC
Input voltage AC 90-264 VAC
Power 12 W
efficiency 85 %
Length 62.2 mm
Width 27.4 mm
Height 39.7 mm
Logistics
Country of origin TW
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes