SGA18E05-P1J | MEAN WELL
Plug-in power supply unit, 5 VDC, 3 A, 15 W, SGA18E05-P1J
Unit Price (€ / pc.)
27.5485 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.55 € *
Price list
Quantity
Price per unit*
1 pcs.
27.5485 €
5 pcs.
25.8944 €
50 pcs.
22.9194 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs | 1 | |
Output current | 3 A | |
Output voltage DC | 5 VDC | |
Input voltage AC | 90-264 VAC | |
Power | 15 W | |
efficiency | 81.5 % | |
Length | 75.5 mm | |
Width | 32 mm | |
Height | 47.5 mm |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |