SGA18E18-P1J | MEAN WELL

Plug-in power supply unit, 18 VDC, 1 A, 18 W, SGA18E18-P1J

Order No.: 62C1437
EAN: 4099891292829
MPN:
SGA18E18-P1J
Series: SGA18E
SGA18E18-P1J MEAN WELL Plug-In Power Supplies
Image may differ
Unit Price (€ / pc.)
27.5485 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.55 € *
Price list
Quantity
Price per unit*
1 pcs.
27.5485 €
5 pcs.
25.8944 €
50 pcs.
22.9194 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 1
Output current 1 A
Output voltage DC 18 VDC
Input voltage AC 90-264 VAC
Power 18 W
efficiency 86 %
Length 75.5 mm
Width 32 mm
Height 47.5 mm
Logistics
Country of origin TW
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes