SGA40E05-P1J | MEAN WELL

Plug-in power supply unit, 5 VDC, 5 A, 25 W, SGA40E05-P1J

Order No.: 62C1448
EAN: 4099891292935
MPN:
SGA40E05-P1J
Series: SGA40E
SGA40E05-P1J MEAN WELL Plug-In Power Supplies
Image may differ

Abgekündigt

Unit Price (€ / pc.)
36.7591 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
36.76 € *
Price list
Quantity
Price per unit*
1 pcs.
36.7591 €
5 pcs.
34.5576 €
15 pcs.
33.2248 €
50 pcs.
31.7492 €
150 pcs.
30.4283 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, SGA40E05-P1J, MEAN WELL

Features

  • Ultra slim
  • Universal AC input
  • 2 pole EURO plug
  • No load power consumption <0.075 W
  • Fully enclosed plastic case
Technical specifications
Number of outputs 1
Output current 5 A
Output voltage DC 5 VDC
Input voltage AC 90-264 VAC
Power 25 W
efficiency 84.5 %
Length 75.5 mm
Width 32 mm
Height 47.5 mm
Logistics
Country of origin TW
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes