SGA60E24-P1J | MEAN WELL
Plug-in power supply unit, 24 VDC, 2.5 A, 60 W, SGA60E24-P1J
Abgekündigt
Unit Price (€ / pc.)
48.3735 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
48.37 € *
Price list
Quantity
Price per unit*
1 pcs.
48.3735 €
5 pcs.
45.4818 €
15 pcs.
43.7325 €
50 pcs.
41.8047 €
150 pcs.
40.0554 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power supply, SGA60E24-P1J, MEAN WELL
Features
- Ultra slim
- Universal AC input
- 2 pole EURO plug
- Fully enclosed plastic case
- LED indicator for power on
Technical specifications
Number of outputs | 1 | |
Output current | 2.5 A | |
Output voltage DC | 24 VDC | |
Input voltage AC | 90-264 VAC | |
Power | 60 W | |
efficiency | 88 % | |
Length | 93.5 mm | |
Width | 35 mm | |
Height | 51.5 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |