10C0916 | MEC Switches
Cap, round, Ø 19.2 mm, (H) 2.5 mm, black, for short-stroke pushbutton Multimec 5E, 10C0916
Unit Price (€ / pc.)
1.2733 € *
Available: 100 pcs.
Leadtime: 11 Weeks **
Total Price:
12.73 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2733 €
50 pcs.
1.1186 €
250 pcs.
0.9639 €
1000 pcs.
0.8449 €
2500 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cap, 10C0916, MEC
Slightly concave round cap, consists of two pieces, designed for excellent illumination.
Technical specifications
Version | rund | |
diameter | 19.2 mm | |
Colour | schwarz | |
Suitable for | Kurzhubtaster Multimec 5E | |
Height | 2.5 mm | |
Product type | Kappe |
Download
Logistics
Country of origin | DK |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |