10C1616LMH11809 | MEC Switches
Cap, round, Ø 19.2 mm, (H) 2.5 mm, white, for short-stroke pushbutton Multimec 5E, 10C1616LMH11809
Unit Price (€ / pc.)
6.7235 € *
Available: 100 pcs.
Leadtime: 18 Weeks **
Total Price:
6.72 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7235 €
10 pcs.
5.9262 €
100 pcs.
5.1884 €
250 pcs.
4.9861 €
1000 pcs.
4.6648 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cap, 10C1616LMH11809, MEC
Slightly concave round cap, consists of two pieces, designed for excellent illumination.
Technical specifications
Ausführung | rund | |
Durchmesser | 19.2 mm | |
Farbe | weiß | |
Geeignet für | Kurzhubtaster Multimec 5E | |
Höhe | 2.5 mm | |
Zubehörart | Kappe |
Download
Logistics
Ursprungsland | DK |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |