10G09 | MEC Switches

Cap, round, Ø 13.5 mm, (H) 2.4 mm, black, for short-stroke pushbutton Ultramec 6C, 10G09

Order No.: 12G2035
EAN: 4099889323160
MPN:
10G09
Series: 10G
10G09 MEC Switches Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.2761 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
138.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.2761 €

Cap, 10G09, APEM

The simple and aesthetic cap is designed for a 1.5mm front panel. The cap has anti-rotation cut-off for printed caps*. 10G cap series is based on Ultramec 6C.

Technical specifications
Version rund
diameter 13.5 mm
Colour schwarz
Suitable for Kurzhubtaster Ultramec 6C
Height 2.4 mm
Product type Kappe
Logistics
Country of origin DK
Customs tariff number 84735080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes