10T09 | MEC Switches

Cap, square, (L x W x H) 11.5 x 11.5 x 7.5 mm, black, for short-stroke pushbutton Ultramec 6C, 10T09

Order No.: 12G8942
EAN: 4099889324570
MPN:
10T09
Series: 10S/10T/10U/10V
10T09 MEC Switches Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 152 pcs.
Leadtime: 11 Weeks **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.4165 €
100 pcs.
0.3927 €
500 pcs.
0.3570 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cap, 10T09, MEC

Floating cap, with low total height, convex top surface, easy alignment of PCB and front panel.

Technical specifications
Version quadratisch
Width 11.5 mm
Colour schwarz
Suitable for Kurzhubtaster Ultramec 6C
Height 7.5 mm
Length 11.5 mm
Product type Kappe
Logistics
Country of origin DK
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes