10V09 | MEC Switches

Cap, triangular, (L x W x H) 13 x 13 x 7.5 mm, black, for short-stroke pushbutton Ultramec 6C, 10V09

Order No.: 12G8944
EAN: 4099889324594
MPN:
10V09
Series: 10S/10T/10U/10V
10V09 MEC Switches Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
39.27 € *
Price list
Quantity
Price per unit*
100 pcs.
0.3927 €
500 pcs.
0.3570 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cap, 10V09, MEC

Floating cap, with low total height, convex top surface, easy alignment of PCB and front panel.

Technical specifications
Version dreieckig
Width 13 mm
Colour schwarz
Suitable for Kurzhubtaster Ultramec 6C
Height 7.5 mm
Length 13 mm
Product type Kappe
Logistics
Country of origin DK
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes