10ZB00 | MEC Switches
Cap, round, Ø 25 mm, (H) 2.05 mm, blue, for short-stroke pushbutton Ultramec 6C, 10ZB00
Unit Price (€ / pc.)
1.3328 € *
Available: 98 pcs.
Leadtime: 11 Weeks **
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3328 €
25 pcs.
1.1305 €
100 pcs.
1.0472 €
250 pcs.
0.9996 €
1000 pcs.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale
Outer cap, 10ZB00, MEC
Ultranavimec switch cap, disc, blue, suitable for Ultramec Series.
Technical specifications
Version | rund | |
diameter | 25 mm | |
Colour | blau | |
Suitable for | Kurzhubtaster Ultramec 6C | |
Height | 2.05 mm | |
Product type | Kappe |
Download
Logistics
Country of origin | DK |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |