10ZB08 | MEC Switches

Cap, round, Ø 25 mm, (H) 2.05 mm, red, for short-stroke pushbutton Ultramec 6C, 10ZB08

Order No.: 12G2077
EAN: 4099889323245
MPN:
10ZB08
Series: Ultranavimec
10ZB08 MEC Switches Switches Accessories
Image may differ
Unit Price (€ / pc.)
1.3328 € *
Available: 98 pcs.
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3328 €
25 pcs.
1.1305 €
100 pcs.
1.0472 €
250 pcs.
0.9996 €
1000 pcs.
0.9044 €
*incl. VAT plus shipping costs
Subject to prior sale

Outer cap, 10ZB08, MEC

Ultranavimec switch cap, disc, red, suitable for Ultramec Series.

Technical specifications
Filter Property Value
Product type cap
Version round
diameter 25 mm
Height 2.05 mm
Colour red
Suitable for short-stroke pushbutton Ultramec 6C
Logistics
Property Value
Customs tariff number 85365080
Country of origin DK
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes