10ZB09 | MEC Switches

Cap, round, Ø 25 mm, (H) 2.05 mm, black, for short-stroke pushbutton Ultramec 6C, 10ZB09

Order No.: 12G2078
EAN: 4099889323252
MPN:
10ZB09
Series: Ultranavimec
MEC Switches
10ZB09 MEC Switches Switches Accessories
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Available: 100 pcs.
Leadtime: 12 Weeks **
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2971 €
25 pcs.
1.1067 €
100 pcs.
1.0234 €
250 pcs.
0.9758 €
1000 pcs.
0.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale

Outer cap, 10ZB09, MEC

Ultranavimec switch cap, disc, black, suitable for Ultramec Series.

Technical specifications
Version round
diameter 25 mm
Colour black
Suitable for short-stroke pushbutton Ultramec 6C
Height 2.05 mm
Accessory Type cap
Logistics
Country of origin DK
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes