10ZC09 | MEC Switches
Cap, round, Ø 9.5 mm, (H) 2.05 mm, black, for short-stroke pushbutton Ultramec 6C, 10ZC09
Unit Price (€ / pc.)
0.6307 € *
Available: 91 pcs.
Leadtime: 11 Weeks **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5831 €
100 pcs.
0.5355 €
500 pcs.
0.4998 €
1000 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale
Center cap, 10ZC09, MEC
Ultranavimec switch cap, round, black, suitable for Ultramec Series.
Technical specifications
Version | rund | |
diameter | 9.5 mm | |
Colour | schwarz | |
Suitable for | Kurzhubtaster Ultramec 6C | |
Height | 2.05 mm | |
Product type | Kappe |
Download
Logistics
Country of origin | DK |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |