10ZC09UV12306 | MEC Switches

Cap, round, Ø 9.5 mm, (H) 2.05 mm, black, for short-stroke pushbutton Ultramec 6C, 10ZC09UV12306

Order No.: 12G2085
EAN: 4099889323320
MPN:
10ZC09UV12306
Series: Ultranavimec
10ZC09UV12306 MEC Switches Switches Accessories
Image may differ
Unit Price (€ / pc.)
1.8683 € *
Available: 100 pcs.
Leadtime: 17 Weeks **
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
25 pcs.
1.5708 €
100 pcs.
1.4518 €
250 pcs.
1.3804 €
1000 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale

Center cap, 10ZC09UV12306, MEC

Ultranavimec switch cap, round, black, suitable for Ultramec Series.

Technical specifications
Version rund
diameter 9.5 mm
Colour schwarz
Suitable for Kurzhubtaster Ultramec 6C
Height 2.05 mm
Product type Kappe
Logistics
Country of origin DK
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes