1670008 | MEC Switches
Cap, square, (L x W x H) 14.9 x 14.9 x 14.6 mm, red, for short-stroke pushbutton Unimec, 1670008
Vom Hersteller nicht mehr lieferbar - Last time buy Hersteller: 30.11.2022
Unit Price (€ / pc.)
0.4879 € *
Available: 99 pcs.
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4522 €
100 pcs.
0.4284 €
500 pcs.
0.4046 €
1000 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cap, 1670008, MEC
Rectangular cap, red, suitable for pushbutton switch.
Technical specifications
Version | quadratisch | |
Width | 14.9 mm | |
Colour | rot | |
Suitable for | Kurzhubtaster Unimec | |
Height | 14.6 mm | |
Length | 14.9 mm | |
Product type | Kappe |
Download
Logistics
Country of origin | DK |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |