1DS02 | MEC Switches
Cap, round, Ø 11 mm, (H) 7.5 mm, green, for short-stroke pushbutton Multimec 5G, 1DS02
Unit Price (€ / pc.)
0.4522 € *
Available: 94 pcs.
Leadtime: 11 Weeks **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.4165 €
100 pcs.
0.3808 €
500 pcs.
0.3570 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cap, 1DS02, APEM
A round cap with standard print options. The cap has a chamfer and can be fully illuminated. 1DS cap series is mounted on Multimec 5G series.
Technical specifications
Version | rund | |
diameter | 11 mm | |
Colour | grün | |
Suitable for | Kurzhubtaster Multimec 5G | |
Height | 7.5 mm | |
Product type | Kappe |
Download
Logistics
Country of origin | DK |
Customs tariff number | 84735080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |