1DS09 | MEC Switches

Cap, round, Ø 11 mm, (H) 7.5 mm, black, for short-stroke pushbutton Multimec 5G, 1DS09

Order No.: 12G2031
EAN: 4099889323139
MPN:
1DS09
Series: 1DS/1ES/1FS
1DS09 MEC Switches Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
38.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.3808 €

Cap, 1DS09, APEM

A round cap with standard print options. The cap has a chamfer and can be fully illuminated. 1DS cap series is mounted on Multimec 5G series.

Technical specifications
Version rund
diameter 11 mm
Colour schwarz
Suitable for Kurzhubtaster Multimec 5G
Height 7.5 mm
Product type Kappe
Logistics
Country of origin DK
Customs tariff number 84735080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes