1DS11 | MEC Switches

Cap, round, Ø 11 mm, (H) 7.5 mm, transparent, for short-stroke pushbutton Multimec 5G, 1DS11

Order No.: 12G2039
EAN: 4099889323207
MPN:
1DS11
Series: 1DS/1ES/1FS
1DS11 MEC Switches Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
38.08 € *
Price list
Quantity
Price per unit*
100 pcs.
0.3808 €
500 pcs.
0.3570 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cap, 1DS11, MEC Switches

The 1DS11 is optimized with a “snap on” system to ensure the cap to stay on the switch actuator even under heavy vibrations or similar scenarios. The 1DS cap is a solid cap which can be supplied in different colours.

Technical specifications
Version rund
diameter 11 mm
Colour transparent
Suitable for Kurzhubtaster Multimec 5G
Height 7.5 mm
Product type Kappe
Logistics
Country of origin DK
Customs tariff number 84735080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes