1ES091 | MEC Switches
Cap, round, Ø 11 mm, (H) 7.5 mm, black, for short-stroke pushbutton Multimec 5G, 1ES091
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
79.73 € *
Price list
Quantity
Price per unit*
100 pcs.
0.7973 €
500 pcs.
0.7616 €
1000 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cap, 1ES091, MEC
MEC black tactile switch, suitable for 5G Series of tactile switches, soft edged, made from ABS/polycarbonate.
Technical specifications
Version | rund | |
diameter | 11 mm | |
Colour | schwarz | |
Suitable for | Kurzhubtaster Multimec 5G | |
Height | 7.5 mm | |
Product type | Kappe |
Download
Logistics
Country of origin | DK |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |