1GCS09 | MEC Switches
Cap, round, Ø 15 mm, (H) 12.5 mm, black, for short-stroke pushbutton Multimec 5G, 1GCS09
Unit Price (€ / pc.)
0.4403 € *
Available: 30 pcs.
Leadtime: 3 Weeks **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.4165 €
100 pcs.
0.3808 €
500 pcs.
0.3570 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cap, 1GCS09, MEC
Multimec switch cap is designed to be mounted on the Multimec 5G Series of tactile switches, round cap, flat top ideal for foil overlay.
Technical specifications
Version | rund | |
diameter | 15 mm | |
Colour | schwarz | |
Suitable for | Kurzhubtaster Multimec 5G | |
Height | 12.5 mm | |
Product type | Kappe |
Download
Logistics
Country of origin | DK |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |