1IS11-12.0 | MEC Switches

Cap, round, Ø 6.5 mm, (H) 12 mm, transparent, for short-stroke pushbutton Multimec 5E, 1IS11-12.0

Order No.: 12G8939
EAN: 4099889324549
MPN:
1IS11-12.0
Series: 1SS/1IS/1LS
1IS11-12.0 MEC Switches Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.2130 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
21.30 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2130 €
500 pcs.
0.2011 €
1000 pcs.
0.1892 €
*incl. VAT plus shipping costs
**Subject to prior sale

Switch cap, 1IS11-12.0, MEC

MEC switch cap is designed to be mounted on the Multimec 5G series of tactile switches, made of polyamide, black.

Technical specifications
Version rund
diameter 6.5 mm
Colour transparent
Suitable for Kurzhubtaster Multimec 5E
Height 12 mm
Product type Kappe
Logistics
Country of origin DK
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes