1JS09 | MEC Switches
Cap, round, Ø 9.6 mm, (H) 3.1 mm, black, for short-stroke pushbutton Multimec 5G, 1JS09
Unit Price (€ / pc.)
0.4403 € *
Available: 100 pcs.
Leadtime: 11 Weeks **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.4165 €
100 pcs.
0.3808 €
500 pcs.
0.3570 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cap, 1JS09, MEC
MEC black tactile switch cap, for 5G series, ideal for foil overlay, made from ABS.
Technical specifications
Version | rund | |
diameter | 9.6 mm | |
Colour | schwarz | |
Suitable for | Kurzhubtaster Multimec 5G | |
Height | 3.1 mm | |
Product type | Kappe |
Download
Logistics
Country of origin | DK |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |