1PS09 | MEC Switches
Cap, rectangular, (L x W x H) 12.5 x 6.5 x 5.3 mm, black, for short-stroke pushbutton Multimec 5E and Multimec 5G, 1PS09
Unit Price (€ / pc.)
0.4403 € *
Available: 2 pcs.
Leadtime: 11 Weeks **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.4165 €
100 pcs.
0.3808 €
500 pcs.
0.3570 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cap, 1PS09, MEC
Cap tactile rectangular, black, ssuitable for 5E and 5G Switch Series.
Technical specifications
Version | rechteckig | |
Width | 6.5 mm | |
Colour | schwarz | |
Suitable for | Kurzhubtaster Multimec 5E und Multimec 5G | |
Height | 5.3 mm | |
Length | 12.5 mm | |
Product type | Kappe |
Download
Logistics
Country of origin | DK |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |