1QS031 | MEC Switches
Cap, rectangular, (L x W x H) 12.5 x 6.5 x 5.3 mm, gray, for short-stroke pushbutton Multimec 5E, 1QS031
Unit Price (€ / pc.)
1.0710 € *
Available: 20 pcs.
Leadtime: 11 Weeks **
Total Price:
10.71 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0710 €
50 pcs.
0.9401 €
250 pcs.
0.8211 €
1000 pcs.
0.7021 €
2500 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cap, 1QS031, MEC
Multimec cap for 5E and 5G series, 12,5 x 6,5 mm, gray.
Technical specifications
Version | rechteckig | |
Width | 6.5 mm | |
Colour | grau | |
Suitable for | Kurzhubtaster Multimec 5E | |
Height | 5.3 mm | |
Length | 12.5 mm | |
Product type | Kappe |
Download
Logistics
Country of origin | DK |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |