1SS09-09.5 | MEC Switches
Cap, round, Ø 6.5 mm, (H) 9.5 mm, black, for short-stroke pushbutton Multimec 5E, 1SS09-09.5
Unit Price (€ / pc.)
0.2011 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
100.56 € *
Price list
Quantity
Price per unit*
500 pcs.
0.2011 €
1000 pcs.
0.1892 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switch cap, 1SS09-09.5, MEC
MEC switch cap is designed to be mounted on the Multimec 5G series of tactile switches, made of polyamide, black.
Technical specifications
Version | rund | |
diameter | 6.5 mm | |
Colour | schwarz | |
Suitable for | Kurzhubtaster Multimec 5E | |
Height | 9.5 mm | |
Product type | Kappe |
Download
Logistics
Country of origin | DK |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |