1SS09-15.0 | MEC Switches

Cap, round, Ø 6.5 mm, (H) 15 mm, black, for short-stroke pushbutton Multimec 5E, 1SS09-15.0

Order No.: 12G8935
EAN: 4099889324501
MPN:
1SS09-15.0
Series: 1SS/1IS/1LS
1SS09-15.0 MEC Switches Switches Accessories Image 1
1SS09-15.0 MEC Switches Switches Accessories Image 2
1SS09-15.0 MEC Switches Switches Accessories Image 3
Image may differ
Unit Price (€ / pc.)
0.2511 € *
Available: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2511 €
10 pcs.
0.2332 €
100 pcs.
0.2130 €
500 pcs.
0.2011 €
1000 pcs.
0.1892 €
*incl. VAT plus shipping costs
**Subject to prior sale

Switch cap, 1SS09-15.0, MEC

MEC switch cap is designed to be mounted on the Multimec 5G series of tactile switches, made of polyamide, black.

Technical specifications
Version rund
diameter 6.5 mm
Colour schwarz
Suitable for Kurzhubtaster Multimec 5E
Height 15 mm
Product type Kappe
Logistics
Country of origin DK
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes